



LGU1H562MELA | |
---|---|
DigiKey Part Number | 493-7163-ND |
Manufacturer | |
Manufacturer Product Number | LGU1H562MELA |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1H562MELA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.81 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.2315 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.09000 | $40.09 |
10 | $27.56100 | $275.61 |
50 | $22.35820 | $1,117.91 |
100 | $20.71830 | $2,071.83 |
500 | $17.90098 | $8,950.49 |
1,000 | $17.01538 | $17,015.38 |
2,500 | $16.08671 | $40,216.78 |