LGU1H472MELB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGU1H472MELB
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LGU1H472MELB

DigiKey Part Number
LGU1H472MELB-ND
Manufacturer
Manufacturer Product Number
LGU1H472MELB
Description
CAP ALUM 4700UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1H472MELB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.58 A @ 120 Hz
Ripple Current @ High Frequency
2.967 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$38.18000$38.18
10$26.14400$261.44
50$21.16460$1,058.23
200$18.29125$3,658.25
600$16.66080$9,996.48
1,000$16.05160$16,051.60
2,600$15.11380$39,295.88
5,000$15.09996$75,499.80
Manufacturers Standard Package