



LGU1H472MELA | |
---|---|
DigiKey Part Number | 493-7161-ND |
Manufacturer | |
Manufacturer Product Number | LGU1H472MELA |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1H472MELA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.61 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.0015 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.70000 | $36.70 |
10 | $25.10100 | $251.01 |
50 | $20.28780 | $1,014.39 |
100 | $18.76950 | $1,876.95 |
500 | $16.16236 | $8,081.18 |
1,000 | $15.34250 | $15,342.50 |
2,500 | $14.46841 | $36,171.03 |
5,000 | $14.37373 | $71,868.65 |