



LGU1H392MELA | |
---|---|
DigiKey Part Number | 493-8434-ND |
Manufacturer | |
Manufacturer Product Number | LGU1H392MELA |
Description | CAP ALUM 3900UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1H392MELA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.622 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.01000 | $33.01 |
10 | $22.41600 | $224.16 |
50 | $18.03300 | $901.65 |
100 | $16.65110 | $1,665.11 |
500 | $14.27680 | $7,138.40 |
1,000 | $13.53000 | $13,530.00 |
2,500 | $12.73378 | $31,834.45 |
5,000 | $12.52815 | $62,640.75 |