LGU & LKX Series 25x32mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGU & LKX Series 25x32mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1H332MELA

DigiKey Part Number
493-6135-ND
Manufacturer
Manufacturer Product Number
LGU1H332MELA
Description
CAP ALUM 3300UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1H332MELA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2 A @ 120 Hz
Ripple Current @ High Frequency
2.3 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.45000$31.45
10$21.33200$213.32
50$17.12660$856.33
100$15.80040$1,580.04
500$13.52138$6,760.69
1,000$12.80473$12,804.73
2,500$12.04045$30,101.12
5,000$11.79428$58,971.40
Manufacturers Standard Package