Capacitor, Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor, Aluminum
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1E682MELA

DigiKey Part Number
493-6133-ND
Manufacturer
Manufacturer Product Number
LGU1E682MELA
Description
CAP ALUM 6800UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1E682MELA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.91 A @ 120 Hz
Ripple Current @ High Frequency
2.1965 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.49000$28.49
10$19.21400$192.14
50$15.35620$767.81
100$14.14100$1,414.10
500$12.05194$6,025.97
1,000$11.39506$11,395.06
2,500$10.69450$26,736.25
5,000$10.37678$51,883.90
Manufacturers Standard Package