Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGU1E472MELZ | |
|---|---|
DigiKey Part Number | 493-6132-ND |
Manufacturer | |
Manufacturer Product Number | LGU1E472MELZ |
Description | CAP ALUM 4700UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1E472MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.61 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8515 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.90000 | $25.90 |
| 10 | $17.33100 | $173.31 |
| 50 | $13.77440 | $688.72 |
| 100 | $12.65290 | $1,265.29 |
| 500 | $10.72346 | $5,361.73 |
| 1,000 | $10.11664 | $10,116.64 |
| 2,500 | $9.46949 | $23,673.73 |
| 5,000 | $9.07552 | $45,377.60 |




