



LGR2E271MELA30 | |
---|---|
DigiKey Part Number | 493-7933-ND |
Manufacturer | |
Manufacturer Product Number | LGR2E271MELA30 |
Description | CAP ALUM 270UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2E271MELA30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.83000 | $33.83 |
10 | $23.00700 | $230.07 |
50 | $18.52740 | $926.37 |
250 | $15.60748 | $3,901.87 |
500 | $14.68898 | $7,344.49 |
1,000 | $13.92602 | $13,926.02 |
2,500 | $13.11260 | $32,781.50 |
5,000 | $12.93003 | $64,650.15 |