



LGR2E181MELZ30 | |
---|---|
DigiKey Part Number | 493-7977-ND |
Manufacturer | |
Manufacturer Product Number | LGR2E181MELZ30 |
Description | CAP ALUM 180UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2E181MELZ30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.49000 | $28.49 |
10 | $19.19700 | $191.97 |
50 | $15.34480 | $767.24 |
250 | $12.83216 | $3,208.04 |
500 | $12.04176 | $6,020.88 |
1,000 | $11.38529 | $11,385.29 |
2,500 | $10.68504 | $26,712.60 |
5,000 | $10.36695 | $51,834.75 |