



LGR2D271MELA25 | |
|---|---|
DigiKey Part Number | 493-7974-ND |
Manufacturer | |
Manufacturer Product Number | LGR2D271MELA25 |
Description | CAP ALUM 270UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2D271MELA25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.52000 | $29.52 |
| 10 | $19.88800 | $198.88 |
| 50 | $15.89540 | $794.77 |
| 250 | $13.29220 | $3,323.05 |
| 500 | $12.47268 | $6,236.34 |
| 1,000 | $11.79210 | $11,792.10 |
| 2,500 | $11.06627 | $27,665.67 |
| 5,000 | $10.62445 | $53,122.25 |

