



LGM2W221MELZ35 | |
---|---|
DigiKey Part Number | 493-14673-ND |
Manufacturer | |
Manufacturer Product Number | LGM2W221MELZ35 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGM2W221MELZ35 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.73000 | $79.73 |
10 | $57.00100 | $570.01 |
50 | $47.60900 | $2,380.45 |
100 | $44.65220 | $4,465.22 |
500 | $39.57734 | $19,788.67 |
1,000 | $38.28116 | $38,281.16 |