



LGL2G561MELB40 | |
|---|---|
DigiKey Part Number | 493-7540-ND |
Manufacturer | |
Manufacturer Product Number | LGL2G561MELB40 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGL2G561MELB40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3738 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXT560MEFCSN30X40 | Rubycon | 40 | 1189-450MXT560MEFCSN30X40-ND | $139.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.07000 | $136.07 |
| 10 | $100.09700 | $1,000.97 |
| 50 | $85.28500 | $4,264.25 |
| 100 | $80.62580 | $8,062.58 |
| 500 | $72.63268 | $36,316.34 |
| 1,000 | $70.66371 | $70,663.71 |

