35mmx22mm 4,0 Snap In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35mmx22mm 4,0 Snap In
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LGJ2G221MELC20

DigiKey Part Number
493-16415-ND
Manufacturer
Manufacturer Product Number
LGJ2G221MELC20
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGJ2G221MELC20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.21 A @ 120 Hz
Ripple Current @ High Frequency
1.7303 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$50.91000$50.91
10$35.43000$354.30
50$29.03740$1,451.87
200$25.35145$5,070.29
600$23.26067$13,956.40
1,000$22.47958$22,479.58
2,600$21.76919$56,599.89
Manufacturers Standard Package