



LGJ2E151MELY20 | |
---|---|
DigiKey Part Number | 493-17522-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2E151MELY20 |
Description | CAP ALUM 150UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2E151MELY20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 990 mA @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.10000 | $38.10 |
10 | $26.12700 | $261.27 |
50 | $21.14660 | $1,057.33 |
100 | $19.57830 | $1,957.83 |
500 | $16.88378 | $8,441.89 |
1,000 | $16.03674 | $16,036.74 |
2,500 | $15.13356 | $37,833.90 |
5,000 | $15.08466 | $75,423.30 |