



LGJ2D271MELB15 | |
|---|---|
DigiKey Part Number | 493-16462-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2D271MELB15 |
Description | CAP ALUM 270UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2D271MELB15 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.49000 | $49.49 |
| 10 | $34.35800 | $343.58 |
| 50 | $28.08140 | $1,404.07 |
| 100 | $26.10410 | $2,610.41 |
| 500 | $22.70696 | $11,353.48 |
| 1,000 | $21.63940 | $21,639.40 |
| 2,500 | $20.50120 | $51,253.00 |

