



LGJ2D221MELB15 | |
|---|---|
DigiKey Part Number | 493-16461-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2D221MELB15 |
Description | CAP ALUM 220UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2D221MELB15 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.35 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.38000 | $45.38 |
| 10 | $31.33200 | $313.32 |
| 50 | $25.50800 | $1,275.40 |
| 100 | $23.67460 | $2,367.46 |
| 500 | $20.52448 | $10,262.24 |
| 1,000 | $19.53445 | $19,534.45 |
| 2,500 | $18.47887 | $46,197.18 |

