LGJ2C561MELC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: $17.96565
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 250
Unit Price: $31.69000
Datasheet

Similar


Nichicon
In Stock: 220
Unit Price: $31.37000
Datasheet

Similar


Nichicon
In Stock: 64
Unit Price: $31.53000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $31.45000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $13.72550
Datasheet

Similar


Nichicon
In Stock: 147
Unit Price: $31.78000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $13.26108
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $17.85893
Datasheet
35mmx22mm 4,0 Snap In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35mmx22mm 4,0 Snap In
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LGJ2C561MELC

DigiKey Part Number
LGJ2C561MELC-ND
Manufacturer
Manufacturer Product Number
LGJ2C561MELC
Description
CAP ALUM 560UF 20% 160V SNAP TH
Customer Reference
Detailed Description
560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGJ2C561MELC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.46 A @ 120 Hz
Ripple Current @ High Frequency
2.19 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.