LGG2C182MELB40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 26
Unit Price: $63.55000
Datasheet

Similar


Nichicon
In Stock: 230
Unit Price: $72.26000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $62.32000
Datasheet

Similar


Nichicon
In Stock: 24
Unit Price: $63.96000
Datasheet

Similar


Nichicon
In Stock: 19
Unit Price: $64.46000
Datasheet
Radial, Can - Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Radial, Can - Snap-In
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2C182MELB40

DigiKey Part Number
493-8091-ND
Manufacturer
Manufacturer Product Number
LGG2C182MELB40
Description
CAP ALUM 1800UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1800 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2C182MELB40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.7 A @ 120 Hz
Ripple Current @ High Frequency
4.05 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$33.87570$6,775.14
Manufacturers Standard Package