LAS2G181MELA30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: $17.62672
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $41.88000
Datasheet

Direct


Nichicon
In Stock: 100
Unit Price: $47.95000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $21.70988
Datasheet

Upgrade


Nichicon
In Stock: 203
Unit Price: $53.37000
Datasheet

Upgrade


Nichicon
In Stock: 250
Unit Price: $42.53000
Datasheet

Upgrade


Nichicon
In Stock: 214
Unit Price: $65.44000
Datasheet

Upgrade


Nichicon
In Stock: 236
Unit Price: $44.67000
Datasheet

Upgrade


Nichicon
In Stock: 210
Unit Price: $51.15000
Datasheet

Direct


Chemi-Con
In Stock: 188
Unit Price: $36.79000
Datasheet

Direct


Chemi-Con
In Stock: 198
Unit Price: $59.12000
Datasheet

Direct


Chemi-Con
In Stock: 541
Unit Price: $44.42000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $25.86465
Datasheet

Upgrade


Rubycon
In Stock: 200
Unit Price: $43.85000
Datasheet
25mmx32mm Snap-In Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25mmx32mm Snap-In Radial Can
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LAS2G181MELA30

DigiKey Part Number
LAS2G181MELA30-ND
Manufacturer
Manufacturer Product Number
LAS2G181MELA30
Description
CAP ALUM 180UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAS2G181MELA30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
950 mA @ 120 Hz
Ripple Current @ High Frequency
1.0925 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$29.74056$7,435.14
Manufacturers Standard Package