LAR2W391MELC40 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 186
Unit Price: $84.60000
Datasheet

Similar


Nichicon
In Stock: 140
Unit Price: $89.78000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $91.26000
Datasheet

Similar


Nichicon
In Stock: 76
Unit Price: $98.08000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $97.01000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $93.48000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,977
Unit Price: $94.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $99.89000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $51.12380
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $52.81660
Datasheet

Direct


Chemi-Con
In Stock: 648
Unit Price: $126.28000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $136.31000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 65
Unit Price: $111.15000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $57.40663
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAR2W391MELC40

DigiKey Part Number
493-3268-ND
Manufacturer
Manufacturer Product Number
LAR2W391MELC40
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAR2W391MELC40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.61 A @ 120 Hz
Ripple Current @ High Frequency
1.8515 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$47.96095$9,592.19
Manufacturers Standard Package