LAR2W181MELZ45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: $27.31536
Datasheet

Similar


Nichicon
In Stock: 107
Unit Price: $52.30000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $25.33585
Datasheet

Similar


Nichicon
In Stock: 203
Unit Price: $53.37000
Datasheet

Similar


Nichicon
In Stock: 355
Unit Price: $52.96000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $54.27000
Datasheet

Similar


Nichicon
In Stock: 5
Unit Price: $53.54000
Datasheet

Similar


Nichicon
In Stock: 44
Unit Price: $54.27000
Datasheet

Similar


Nichicon
In Stock: 193
Unit Price: $54.11000
Datasheet

Similar


Nichicon
In Stock: 163
Unit Price: $54.93000
Datasheet

Similar


Nichicon
In Stock: 163
Unit Price: $54.52000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $57.48000
Datasheet

Similar


Nichicon
In Stock: 132
Unit Price: $62.81000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $26.15928
Datasheet
lar2g101melz25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
lar2g101melz25
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAR2W181MELZ45

DigiKey Part Number
493-8070-ND
Manufacturer
Manufacturer Product Number
LAR2W181MELZ45
Description
CAP ALUM 180UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAR2W181MELZ45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
870 mA @ 120 Hz
Ripple Current @ High Frequency
1.0005 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$24.01816$6,004.54
Manufacturers Standard Package