LAR2G221MELZ45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 358
Unit Price: $52.22000
Datasheet

Similar


Nichicon
In Stock: 219
Unit Price: $48.36000
Datasheet

Similar


Nichicon
In Stock: 40
Unit Price: $49.43000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $52.22000
Datasheet

Similar


Nichicon
In Stock: 250
Unit Price: $55.10000
Datasheet

Similar


Nichicon
In Stock: 3,465
Unit Price: $42.86000
Datasheet

Similar


Nichicon
In Stock: 321
Unit Price: $46.06000
Datasheet

Similar


Nichicon
In Stock: 300
Unit Price: $50.58000
Datasheet

Similar


Nichicon
In Stock: 8,311
Unit Price: $39.49000
Datasheet

Similar


Nichicon
In Stock: 1,896
Unit Price: $46.56000
Datasheet

Similar


Nichicon
In Stock: 638
Unit Price: $50.66000
Datasheet

Similar


Nichicon
In Stock: 785
Unit Price: $48.12000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $51.89000
Datasheet

Similar


Nichicon
In Stock: 243
Unit Price: $55.01000
Datasheet
lar2g101melz25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
lar2g101melz25
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAR2G221MELZ45

DigiKey Part Number
493-8052-ND
Manufacturer
Manufacturer Product Number
LAR2G221MELZ45
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAR2G221MELZ45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
1.573 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$21.97528$5,493.82
Manufacturers Standard Package