LAR2E561MELB30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 218
Unit Price: $52.95000
Datasheet

Similar


Nichicon
In Stock: 85
Unit Price: $47.77000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $47.11000
Datasheet

Similar


Nichicon
In Stock: 179
Unit Price: $96.11000
Datasheet

Similar


Nichicon
In Stock: 138
Unit Price: $52.21000
Datasheet

Similar


Nichicon
In Stock: 312
Unit Price: $48.01000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $21.31212
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $22.46975
Datasheet

Similar


Nichicon
In Stock: 201
Unit Price: $49.41000
Datasheet

Similar


Nichicon
In Stock: 86
Unit Price: $51.14000
Datasheet

Similar


Nichicon
In Stock: 863
Unit Price: $53.52000
Datasheet

Similar


Nichicon
In Stock: 719
Unit Price: $52.70000
Datasheet

Similar


Nichicon
In Stock: 822
Unit Price: $50.40000
Datasheet

Similar


Nichicon
In Stock: 2
Unit Price: $54.43000
Datasheet
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAR2E561MELB30

DigiKey Part Number
493-8039-ND
Manufacturer
Manufacturer Product Number
LAR2E561MELB30
Description
CAP ALUM 560UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAR2E561MELB30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Ripple Current @ High Frequency
2.25 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$21.78535$4,357.07
Manufacturers Standard Package