



LAQ2G181MELC25 | |
---|---|
DigiKey Part Number | 493-7595-ND |
Manufacturer | |
Manufacturer Product Number | LAQ2G181MELC25 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAQ2G181MELC25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 950 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0925 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.00000 | $78.00 |
10 | $55.66200 | $556.62 |
50 | $46.44300 | $2,322.15 |
200 | $41.13175 | $8,226.35 |
600 | $38.12243 | $22,873.46 |
1,000 | $37.21972 | $37,219.72 |