Radial, Can - Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Radial, Can - Snap-In
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAQ2G151MELB25

DigiKey Part Number
493-7621-ND
Manufacturer
Manufacturer Product Number
LAQ2G151MELB25
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAQ2G151MELB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Ripple Current @ High Frequency
977.5 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$67.33000$67.33
10$47.66500$476.65
50$39.53100$1,976.55
200$34.84295$6,968.59
600$32.18548$19,311.29
1,000$31.19252$31,192.52
2,600$30.99166$80,578.32
Manufacturers Standard Package