LAK2G121MELB25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: $28.22695
Datasheet

Upgrade


Nichicon
In Stock: 87
Unit Price: $39.33000
Datasheet

Upgrade


Nichicon
In Stock: 197
Unit Price: $58.30000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 198
Unit Price: $63.06000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $25.90410
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $20.30420
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $21.01280
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $66.01230
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $37.40600
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $21.65730
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $20.79760
Datasheet

Upgrade


Chemi-Con
In Stock: 185
Unit Price: $38.67000
Datasheet

Upgrade


Chemi-Con
In Stock: 58
Unit Price: $54.44000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $21.04850
Datasheet
30mmx25mm Snap-In-Radial-Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30mmx25mm Snap-In-Radial-Can
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LAK2G121MELB25

DigiKey Part Number
LAK2G121MELB25-ND
Manufacturer
Manufacturer Product Number
LAK2G121MELB25
Description
CAP ALUM 120UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAK2G121MELB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Ripple Current @ High Frequency
690 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$20.64575$4,129.15
Manufacturers Standard Package