



JJC0E686MELC | |
---|---|
DigiKey Part Number | 493-3313-ND |
Manufacturer | |
Manufacturer Product Number | JJC0E686MELC |
Description | CAP 68F 20% 2.5V T/H |
Customer Reference | |
Detailed Description | 68 F (EDLC) Supercapacitor 2.5 V Radial, Can - Snap-In 60mOhm @ 1kHz 2000 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | JJC0E686MELC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 68 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -25°C ~ 60°C |