



JJC0E476MELZ | |
---|---|
DigiKey Part Number | 493-3309-ND |
Manufacturer | |
Manufacturer Product Number | JJC0E476MELZ |
Description | CAP 47F 20% 2.5V T/H |
Customer Reference | |
Detailed Description | 47 F (EDLC) Supercapacitor 2.5 V Radial, Can - Snap-In 70mOhm @ 1kHz 2000 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | JJC0E476MELZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 47 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Operating Temperature | -25°C ~ 60°C |