JJC0E476MELA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1,101
Unit Price: $87.75000
Datasheet
EVERCAPJC25-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVERCAPJC25-SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

JJC0E476MELA

DigiKey Part Number
493-3310-ND
Manufacturer
Manufacturer Product Number
JJC0E476MELA
Description
CAP 47F 20% 2.5V T/H
Customer Reference
Detailed Description
47 F (EDLC) Supercapacitor 2.5 V Radial, Can - Snap-In 70mOhm @ 1kHz 2000 Hrs @ 60°C
Datasheet
 Datasheet
EDA/CAD Models
JJC0E476MELA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
47 F
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
70mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 60°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes