



JJC0E107MELC | |
---|---|
DigiKey Part Number | 493-3316-ND |
Manufacturer | |
Manufacturer Product Number | JJC0E107MELC |
Description | CAP 100F 20% 2.5V T/H |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 2.5 V Radial, Can - Snap-In 50mOhm @ 1kHz 2000 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | JJC0E107MELC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 100 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Operating Temperature | -25°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.86000 | $146.86 |
10 | $115.92300 | $1,159.23 |
50 | $103.54860 | $5,177.43 |