
GYF1V391MCW1GS | |
|---|---|
DigiKey Part Number | GYF1V391MCW1GTR-ND - Tape & Reel (TR) 493-GYF1V391MCW1GSCT-ND - Cut Tape (CT) 493-GYF1V391MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1V391MCW1GS |
Description | CAP ALUMHYB 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $10.72900 | $107.29 |
| 50 | $8.36460 | $418.23 |
| 100 | $7.61640 | $761.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.32990 | $3,164.95 |
| 1,000 | $5.92491 | $5,924.91 |
| 1,500 | $5.72069 | $8,581.03 |
| 2,500 | $5.49295 | $13,732.38 |
| 3,500 | $5.35915 | $18,757.02 |
| 5,000 | $5.22991 | $26,149.55 |




