
GYF1V221MCW1GS | |
|---|---|
DigiKey Part Number | GYF1V221MCW1GTR-ND - Tape & Reel (TR) 493-GYF1V221MCW1GSCT-ND - Cut Tape (CT) 493-GYF1V221MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1V221MCW1GS |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 10 | $9.11800 | $91.18 |
| 50 | $7.05900 | $352.95 |
| 100 | $6.40950 | $640.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.29070 | $2,645.35 |
| 1,000 | $4.93841 | $4,938.41 |
| 1,500 | $4.76069 | $7,141.04 |
| 2,500 | $4.56250 | $11,406.25 |
| 3,500 | $4.44607 | $15,561.24 |
| 5,000 | $4.33359 | $21,667.95 |



