GYF1E561MCW1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYF1E181MCQ1GS

DigiKey Part Number
GYF1E181MCQ1GTR-ND - Tape & Reel (TR)
493-GYF1E181MCQ1GSCT-ND - Cut Tape (CT)
493-GYF1E181MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYF1E181MCQ1GS
Description
CAP ALUMHYB 180UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.47000$9.47
10$6.06700$60.67
50$4.62800$231.40
100$4.17360$417.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$3.17901$2,861.11
1,800$2.96818$5,342.72
2,700$2.86178$7,726.81
4,500$2.74323$12,344.53
6,300$2.67354$16,843.30
9,000$2.60625$23,456.25
10,800$2.57425$27,801.90
21,600$2.46595$53,264.52
22,500$2.46019$55,354.27
Manufacturers Standard Package