
GYF1C102MCW1GS | |
---|---|
DigiKey Part Number | GYF1C102MCW1GTR-ND - Tape & Reel (TR) 493-GYF1C102MCW1GSCT-ND - Cut Tape (CT) 493-GYF1C102MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1C102MCW1GS |
Description | CAP ALUMHYB 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.41000 | $17.41 |
10 | $11.42200 | $114.22 |
50 | $8.94180 | $447.09 |
100 | $8.15760 | $815.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.09830 | $3,049.15 |
1,000 | $5.70829 | $5,708.29 |
1,500 | $5.51155 | $8,267.32 |
2,500 | $5.29225 | $13,230.62 |
3,500 | $5.16336 | $18,071.76 |
5,000 | $5.03889 | $25,194.45 |
6,000 | $4.97973 | $29,878.38 |
12,000 | $4.81928 | $57,831.36 |