GYE1V391MCQ1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYE1V391MCW1GS

DigiKey Part Number
GYE1V391MCW1GTR-ND - Tape & Reel (TR)
493-GYE1V391MCW1GSCT-ND - Cut Tape (CT)
493-GYE1V391MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYE1V391MCW1GS
Description
CAP ALUMHYB 390UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.62000$19.62
10$12.98200$129.82
50$10.20960$510.48
100$9.33590$933.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$8.00470$3,201.88
800$7.50249$6,001.99
1,200$7.24922$8,699.06
2,000$6.96691$13,933.82
2,800$6.80103$19,042.88
4,000$6.64079$26,563.16
4,800$6.56463$31,510.22
9,600$6.39949$61,435.10
Manufacturers Standard Package