PCW0E271MCO1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCW0E391MCO1GS

DigiKey Part Number
PCW0E391MCO1GTR-ND - Tape & Reel (TR)
493-PCW0E391MCO1GSCT-ND - Cut Tape (CT)
493-PCW0E391MCO1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCW0E391MCO1GS
Description
CAP ALUM POLY 390UF 20% 2.5V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
94.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.87000$8.87
10$5.63300$56.33
50$4.28440$214.22
100$3.85920$385.92
500$3.12610$1,563.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.89495$2,894.95
2,000$2.70286$5,405.72
3,000$2.60595$7,817.85
5,000$2.49790$12,489.50
7,000$2.43441$17,040.87
10,000$2.37308$23,730.80
12,000$2.34391$28,126.92
24,000$2.24524$53,885.76
25,000$2.23997$55,999.25
Manufacturers Standard Package