
GYE1E820MCQ1GS | |
---|---|
DigiKey Part Number | 493-GYE1E820TR-ND - Tape & Reel (TR) 493-GYE1E820CT-ND - Cut Tape (CT) 493-GYE1E820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1E820MCQ1GS |
Description | CAP ALUM HYBRID 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.11700 | $61.17 |
50 | $4.67200 | $233.60 |
100 | $4.21390 | $421.39 |
500 | $3.42514 | $1,712.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.17667 | $3,176.67 |
2,000 | $2.97017 | $5,940.34 |
3,000 | $2.86602 | $8,598.06 |
5,000 | $2.74990 | $13,749.50 |
7,000 | $2.68167 | $18,771.69 |
10,000 | $2.61575 | $26,157.50 |
12,000 | $2.58441 | $31,012.92 |
24,000 | $2.48543 | $59,650.32 |