
GYC1J820MCW1GS | |
---|---|
DigiKey Part Number | GYC1J820MCW1GTR-ND - Tape & Reel (TR) 493-GYC1J820MCW1GSCT-ND - Cut Tape (CT) 493-GYC1J820MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1J820MCW1GS |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 345 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.81000 | $15.81 |
10 | $10.33100 | $103.31 |
50 | $8.05080 | $402.54 |
100 | $7.33060 | $733.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.09200 | $3,046.00 |
1,000 | $5.70206 | $5,702.06 |
1,500 | $5.50534 | $8,258.01 |
2,500 | $5.28610 | $13,215.25 |
3,500 | $5.15725 | $18,050.38 |
5,000 | $5.03280 | $25,164.00 |
6,000 | $4.97365 | $29,841.90 |
12,000 | $4.81189 | $57,742.68 |