
GYC1J820MCQ1GS | |
---|---|
DigiKey Part Number | 493-GYC1J820TR-ND - Tape & Reel (TR) 493-GYC1J820CT-ND - Cut Tape (CT) 493-GYC1J820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1J820MCQ1GS |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 345 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.67000 | $13.67 |
10 | $8.89900 | $88.99 |
50 | $6.89340 | $344.67 |
100 | $6.26040 | $626.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.17018 | $2,585.09 |
1,000 | $4.82683 | $4,826.83 |
1,500 | $4.65366 | $6,980.49 |
2,500 | $4.46059 | $11,151.48 |
3,500 | $4.34711 | $15,214.89 |
5,000 | $4.23752 | $21,187.60 |
6,000 | $4.18540 | $25,112.40 |
12,000 | $4.00905 | $48,108.60 |
12,500 | $3.99966 | $49,995.75 |