
GYC1J470MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYC1J470TR-ND - Tape & Reel (TR) 493-GYC1J470CT-ND - Cut Tape (CT) 493-GYC1J470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1J470MCQ1GS |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $7.86800 | $78.68 |
| 50 | $6.05760 | $302.88 |
| 100 | $5.48460 | $548.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.49930 | $2,249.65 |
| 1,000 | $4.18885 | $4,188.85 |
| 1,500 | $4.03215 | $6,048.22 |
| 2,500 | $3.85753 | $9,643.83 |
| 3,500 | $3.75490 | $13,142.15 |
| 5,000 | $3.65576 | $18,278.80 |

