
GYC1J151MNZ1GS | |
|---|---|
DigiKey Part Number | GYC1J151MNZ1GTR-ND - Tape & Reel (TR) 493-GYC1J151MNZ1GSCT-ND - Cut Tape (CT) 493-GYC1J151MNZ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1J151MNZ1GS |
Description | CAP ALUMHYB 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.2 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 15mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYC1J151MNW1GS | Nichicon | 125 | 493-GYC1J151MNW1GSCT-ND | $22.61000 | Parametric Equivalent |
| HHXE630ARA151MJH0G | Chemi-Con | 165 | 565-HHXE630ARA151MJH0GCT-ND | $35.27000 | Parametric Equivalent |
| HHXE630GRA151MJH0G | Chemi-Con | 390 | 565-HHXE630GRA151MJH0GCT-ND | $21.05000 | Parametric Equivalent |
| HHXF630ARA151MJH0G | Chemi-Con | 1,600 | 565-HHXF630ARA151MJH0GCT-ND | $39.63000 | Parametric Equivalent |
| HHXF630GRA151MJH0G | Chemi-Con | 316 | 565-HHXF630GRA151MJH0GCT-ND | $23.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $13.68100 | $136.81 |
| 50 | $10.77180 | $538.59 |
| 100 | $9.85260 | $985.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $7.79973 | $2,339.92 |
| 600 | $7.27588 | $4,365.53 |
| 900 | $7.01157 | $6,310.41 |
| 1,500 | $6.71685 | $10,075.27 |
| 2,100 | $6.54373 | $13,741.83 |
| 3,000 | $6.37640 | $19,129.20 |

