
GXC1H470MCW1GS | |
|---|---|
DigiKey Part Number | GXC1H470MCW1GTR-ND - Tape & Reel (TR) 493-GXC1H470MCW1GSCT-ND - Cut Tape (CT) 493-GXC1H470MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1H470MCW1GS |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $9.17500 | $91.75 |
| 50 | $7.10500 | $355.25 |
| 100 | $6.45220 | $645.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.77636 | $2,388.18 |
| 1,000 | $4.45120 | $4,451.20 |
| 1,500 | $4.28702 | $6,430.53 |
| 2,500 | $4.10404 | $10,260.10 |
| 3,500 | $3.99652 | $13,987.82 |
| 5,000 | $3.89262 | $19,463.10 |

