
GYC1C471MCW1GS | |
---|---|
DigiKey Part Number | GYC1C471MCW1GTR-ND - Tape & Reel (TR) 493-GYC1C471MCW1GSCT-ND - Cut Tape (CT) 493-GYC1C471MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1C471MCW1GS |
Description | CAP ALUMHYB 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $9.27800 | $92.78 |
50 | $7.20100 | $360.05 |
100 | $6.54420 | $654.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.41482 | $2,707.41 |
1,000 | $5.05921 | $5,059.21 |
1,500 | $4.87974 | $7,319.61 |
2,500 | $4.67974 | $11,699.35 |
3,500 | $4.56220 | $15,967.70 |
5,000 | $4.44865 | $22,243.25 |
6,000 | $4.39469 | $26,368.14 |
12,000 | $4.21201 | $50,544.12 |
12,500 | $4.20881 | $52,610.12 |