
GYB1V331MCQ1GS | |
---|---|
DigiKey Part Number | GYB1V331MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1V331MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1V331MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1V331MCQ1GS |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 525 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $9.16300 | $91.63 |
50 | $7.10740 | $355.37 |
100 | $6.45880 | $645.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $5.46873 | $2,187.49 |
800 | $5.09534 | $4,076.27 |
1,200 | $4.90689 | $5,888.27 |
2,000 | $4.69678 | $9,393.56 |
2,800 | $4.57332 | $12,805.30 |
4,000 | $4.45404 | $17,816.16 |
4,800 | $4.39733 | $21,107.18 |
9,600 | $4.20543 | $40,372.13 |
10,000 | $4.19519 | $41,951.90 |