
GYB1K470MCW1GS | |
|---|---|
DigiKey Part Number | GYB1K470MCW1GTR-ND - Tape & Reel (TR) 493-GYB1K470MCW1GSCT-ND - Cut Tape (CT) 493-GYB1K470MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1K470MCW1GS |
Description | 80V 47F HYBRID POLYMER CHIP CHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.65200 | $96.52 |
| 50 | $7.48980 | $374.49 |
| 100 | $6.80660 | $680.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.63206 | $2,816.03 |
| 1,000 | $5.26234 | $5,262.34 |
| 1,500 | $5.07568 | $7,613.52 |
| 2,500 | $4.86766 | $12,169.15 |
| 3,500 | $4.74543 | $16,609.01 |
| 5,000 | $4.62732 | $23,136.60 |

