GYB1C271MCQ1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYB1H470MCW1GS

DigiKey Part Number
GYB1H470MCW1GTR-ND - Tape & Reel (TR)
493-GYB1H470MCW1GSCT-ND - Cut Tape (CT)
493-GYB1H470MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1H470MCW1GS
Description
CAP ALUM HYBRID 47UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,270
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.68000$12.68
10$8.19100$81.91
50$6.32540$316.27
100$5.73520$573.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.16670$2,083.35
1,000$3.87670$3,876.70
1,500$3.73036$5,595.54
2,500$3.56719$8,917.98
3,500$3.47132$12,149.62
5,000$3.37866$16,893.30
6,000$3.33462$20,007.72
12,000$3.18556$38,226.72
12,500$3.17762$39,720.25
Manufacturers Standard Package