
GYB1H470MCQ1GS | |
---|---|
DigiKey Part Number | GYB1H470MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1H470MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1H470MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1H470MCQ1GS |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $6.95600 | $69.56 |
50 | $5.33600 | $266.80 |
100 | $4.82400 | $482.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.94264 | $1,971.32 |
1,000 | $3.66489 | $3,664.89 |
1,500 | $3.52472 | $5,287.08 |
2,500 | $3.36847 | $8,421.17 |
3,500 | $3.27662 | $11,468.17 |
5,000 | $3.18792 | $15,939.60 |
6,000 | $3.14574 | $18,874.44 |
12,000 | $3.00301 | $36,036.12 |
12,500 | $2.99540 | $37,442.50 |