



GYB1E331MCQ1GS | |
---|---|
DigiKey Part Number | 493-17888-2-ND - Tape & Reel (TR) 493-17888-1-ND - Cut Tape (CT) 493-17888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1E331MCQ1GS |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1E331MCQ1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
10 | $8.07600 | $80.76 |
50 | $6.23000 | $311.50 |
100 | $5.64720 | $564.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.64466 | $2,322.33 |
1,000 | $4.32896 | $4,328.96 |
1,500 | $4.16962 | $6,254.43 |
2,500 | $3.99203 | $9,980.08 |
3,500 | $3.88765 | $13,606.77 |
5,000 | $3.78680 | $18,934.00 |
6,000 | $3.73887 | $22,433.22 |
12,000 | $3.57663 | $42,919.56 |
12,500 | $3.56801 | $44,600.12 |