



GYB1E101MCQ1GS | |
---|---|
DigiKey Part Number | 493-17886-2-ND - Tape & Reel (TR) 493-17886-1-ND - Cut Tape (CT) 493-17886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1E101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1E101MCQ1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.68200 | $56.82 |
50 | $4.32720 | $216.36 |
100 | $3.89860 | $389.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $2.95861 | $2,662.75 |
1,800 | $2.75935 | $4,966.83 |
2,700 | $2.65884 | $7,178.87 |
4,500 | $2.54680 | $11,460.60 |
6,300 | $2.48093 | $15,629.86 |
9,000 | $2.41730 | $21,755.70 |
10,800 | $2.38707 | $25,780.36 |
21,600 | $2.28472 | $49,349.95 |
22,500 | $2.27926 | $51,283.35 |