
GYA1V331MCW1GS | |
|---|---|
DigiKey Part Number | GYA1V331MCW1GTR-ND - Tape & Reel (TR) 493-GYA1V331MCW1GSCT-ND - Cut Tape (CT) 493-GYA1V331MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1V331MCW1GS |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $10.51500 | $105.15 |
| 50 | $8.19020 | $409.51 |
| 100 | $7.45530 | $745.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.33528 | $2,534.11 |
| 800 | $5.91290 | $4,730.32 |
| 1,200 | $5.69976 | $6,839.71 |
| 2,000 | $5.46212 | $10,924.24 |
| 2,800 | $5.32248 | $14,902.94 |
| 4,000 | $5.18760 | $20,750.40 |

